
Single-channel, micro-power instrumentation amplifier featuring a 500kHz -3dB bandwidth and 500µV input offset voltage. This surface mount device offers 10nA input bias current and a 90dB common mode rejection ratio, operating from a 2.7V to 5.5V supply. With a low 40µA quiescent current and 16mA output current per channel, it delivers 60dB voltage gain. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments INA321E/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA321E/250G4 technical specifications.
| -3db Bandwidth | 500kHz |
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 16mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA321E/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
