
Single-channel instrumentation amplifier with Rail-to-Rail output, operating from a 2.5V to 5.5V supply. Features a 500kHz bandwidth, 0.4V/µs slew rate, and 1mV input offset voltage. Offers 80dB common mode rejection ratio and 86.02dB power supply rejection ratio. Input bias current is 10pA, with 10GΩ input resistance. Packaged in VSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments INA321EA/2K5 technical specifications.
| -3db Bandwidth | 500kHz |
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA321 |
| Slew Rate | 0.4V/µs |
| Supply Current | 60uA |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA321EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
