INSTRUMENTATION AMPLIFIER, 11000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
Sign in to ask questions about the Texas Instruments INA322EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA322EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 11000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Voltage Gain-Min | 5 |
| Input Offset Current-Max (IIO) | 0.0001 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA322EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.