
High-precision instrumentation amplifier featuring a 500kHz -3dB bandwidth and 10pA input bias current. Offers a 10mV input offset voltage, 60dB common mode rejection ratio, and 60dB voltage gain. Operates from a 2.5V to 5.5V supply with a low 40µA quiescent current. This single-channel amplifier delivers 16mA output current per channel and boasts a 0.4V/µs slew rate. Packaged in an 8-VSSOP, it operates across a -55°C to 125°C temperature range and is RoHS compliant.
Texas Instruments INA322EA/250G4 technical specifications.
| -3db Bandwidth | 500kHz |
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 16mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 60uA |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA322EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
