
Single-channel instrumentation amplifier featuring a 1kHz -3dB bandwidth and 1kHz gain bandwidth product. Offers 100dB common mode rejection ratio and 80dB voltage gain with a low 10GR input resistance. Operates from a 2.7V to 5.5V supply, drawing 2.4mA quiescent current. Housed in a compact 3mm x 3mm x 0.97mm VSSOP package, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA326EA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1kHz |
| Height | 0.97mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA326 |
| Supply Current | 2.4mA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA326EA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
