
Single-channel instrumentation amplifier featuring Rail-to-Rail output and a 5.5V maximum supply voltage. Offers a 1kHz bandwidth and 100dB Common Mode Rejection Ratio (CMRR). Boasts a low input bias current of 2nA and 100µV input offset voltage. Operates from a 2.7V to 5.5V supply with 2.4mA quiescent current. Packaged in a 3mm x 3mm x 0.97mm VSSOP, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments INA326EA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA326EA/2K5 technical specifications.
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1kHz |
| Height | 0.97mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA326 |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA326EA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
