
Precision, low drift, CMOS instrumentation amplifier offering a 1kHz -3dB bandwidth and 100dB common mode rejection ratio. Features 10 GΩ input resistance, 2nA input bias current, and 100µV input offset voltage. Operates from a 2.7V to 5.5V supply with 2.4mA quiescent current. Packaged in an 8-VSSOP, this lead-free, RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments INA326EA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA326EA/2K5G4 technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA326EA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
