
High-precision, single-channel thermistor signal amplifier designed for temperature control applications. Features a 1kHz bandwidth, 60µV input offset voltage, and 200pA input bias current for accurate signal conditioning. Operates from a 2.7V to 5.5V supply, with a quiescent current of 2.6mA and an output current of 25mA per channel. Packaged in a 10-VSSOP, this component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments INA330AIDGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA330AIDGSRG4 technical specifications.
| -3db Bandwidth | 1kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA330 |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA330AIDGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
