
Single-channel, general-purpose analog amplifier with a 1kHz bandwidth, ideal for thermistor signal amplification in temperature control applications. Features a low input bias current of 200pA and a low input offset voltage of 60uV. Operates from a 2.7V to 5.5V single supply with a quiescent current of 2.6mA. Housed in a 10-VSSOP package, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments INA330AIDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA330AIDGST technical specifications.
| -3db Bandwidth | 1kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA330 |
| Supply Current | 2.6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA330AIDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
