General purpose signal amplifier IC featuring a 1kHz bandwidth and 1kHz gain bandwidth product. Offers a low input bias current of 200pA and an input offset voltage of 60µV. Operates from a 2.7V to 5.5V supply with a typical operating supply current of 2.6mA. Provides 25mA output current per channel and a 1V/µs slew rate. Packaged in a VSSOP for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA330AIDGSTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA330AIDGSTG4 technical specifications.
| -3db Bandwidth | 1kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA330 |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA330AIDGSTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
