
Low-power, single-supply CMOS instrumentation amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. Offers a high 90dB common mode rejection ratio and 86.02dB power supply rejection ratio. Operates from a 2.5V to 5.5V supply with a low 415µA quiescent current. Includes a 250µV input offset voltage and 10pA input bias current. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments INA331IDGKTG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 490uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA331IDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
