
The INA332AIDGKRG4 is a single-channel instrumentation amplifier from Texas Instruments with a common mode rejection ratio of 60dB and a bandwidth of 2MHz. It operates over a temperature range of -55°C to 125°C and is available in a VSSOP package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It consumes an operating supply current of 415uA and has a quiescent current of 415uA. The amplifier has an output current per channel of 48mA and a slew rate of 5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA332AIDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 490uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA332AIDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
