
Low-power, single-supply instrumentation amplifier featuring a 2MHz -3dB bandwidth and 5V/µs slew rate. This CMOS device offers a 60dB common-mode rejection ratio and 8mV input offset voltage, with a low input bias current of 10pA. Operates from a 2.5V to 5.5V supply, consuming 415µA quiescent current. Packaged in an 8-VSSOP, it supports a single channel with three amplifiers and provides 48mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA332AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 490uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA332AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
