
Precision instrumentation amplifier featuring low power consumption and zero-drift characteristics. Offers a 100dB common mode rejection ratio and a 25µV input offset voltage. With 100 GΩ input resistance and 200pA input bias current, it operates from a 1.8V to 5.5V supply range. This single-channel amplifier provides a 150kHz -3dB bandwidth and a 0.16V/µs slew rate, housed in a VSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA333AIDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 150kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA333 |
| Slew Rate | 0.16V/µs |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333AIDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
