
Single-channel instrumentation amplifier featuring a 150kHz -3dB bandwidth and 100dB common-mode rejection ratio. Boasts a low input bias current of 200pA and an input offset voltage of 25µV, with a high 100GΩ input resistance. Operates from dual supply voltages of ±0.9V to ±2.75V or single supply from 1.8V to 5.5V, drawing 50µA quiescent current. Delivers 40mA output current per channel and a 0.16V/µs slew rate, packaged in an 8-pin VSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA333AIDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Thickness | 970um |
| Voltage Gain | 60dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333AIDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
