
Single-channel instrumentation amplifier featuring a 150kHz bandwidth and 100dB common mode rejection ratio. Offers a low input bias current of 200pA and a 10µV input offset voltage, with a high 100GΩ input resistance. Operates from a 1.8V to 5.5V supply, providing a 40mA output current per channel. Packaged in an 8-pin WSON with a low profile of 0.8mm, this RoHS compliant component is ideal for precision signal conditioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA333AIDRGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA333AIDRGT technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 150kHz |
| Height | 0.8mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 40mA |
| Output Voltage | 1.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Thickness | 730um |
| Weight | 0.000384oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333AIDRGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
