
Precision instrumentation amplifier featuring a 1kHz bandwidth and 106dB common mode rejection ratio. Offers a low input bias current of 2nA and 100µV input offset voltage, with high 10GΩ input resistance. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2.7V to 5.5V. This single-channel amplifier delivers 25mA output current per channel and is available in a VSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA337AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.97dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA337AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
