
Single-channel instrumentation amplifier with 1kHz -3dB bandwidth and 80dB voltage gain. Features 106dB Common Mode Rejection Ratio, 2nA input bias current, and 100µV input offset voltage. Operates from 2.7V to 5.5V supply with 2.4mA quiescent current. Housed in a VSSOP package, this RoHS compliant component offers 25mA output current per channel and a maximum operating temperature of 125°C.
Texas Instruments INA337AIDGKRG4 technical specifications.
| -3db Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.97dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA337 |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA337AIDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
