Precision instrumentation amplifier featuring a 1kHz -3dB bandwidth, 106dB common-mode rejection ratio, and 2nA input bias current. This single-channel amplifier offers a low input offset voltage of 100µV and high 10GΩ input resistance. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2.7V to 5.5V. Delivered in a VSSOP package, this RoHS compliant component provides 25mA output current per channel and a voltage gain of 80dB.
Texas Instruments INA337AIDGKTG4 technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.97dB |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA337AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
