Precision instrumentation amplifier featuring a 1kHz -3dB bandwidth and 1kHz gain bandwidth product. Offers a high common-mode rejection ratio of 106dB and a low input bias current of 2nA. Designed for wide temperature operation from -40°C to 125°C with a supply voltage range of 2.7V to 5.5V. This single-channel amplifier provides 25mA output current per channel and a 10GR input resistance. Packaged in a VSSOP for surface-mount applications.
Texas Instruments INA338AIDGST technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.97dB |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | INA338 |
| Supply Current | 3.4mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA338AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
