The INA592IDGKR is an operational amplifier with a nominal supply voltage of 15V and -15V, a maximum supply voltage of 18V and -18V, and a minimum operating temperature of -40 degrees Celsius. It has a common-mode reject ratio of 90 and a slew rate of 18V/us. The device is available in an 8-pin S-PDSO-G8 package and is suitable for automotive applications. The operational amplifier has a voltage gain of at least 0.5 and an input offset voltage of up to 40mV. It can operate at temperatures up to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA592IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA592IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 40 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 18 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 0.5 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA592IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.