
Precision instrumentation amplifier featuring low 350-µA quiescent current and ±60-V overvoltage protection on gain pins. This automotive-grade component offers a wide operating temperature range of -40°C to 125°C. Key specifications include a maximum input offset voltage of 75 µV, an average bias current of 0.5 nA, and a nominal slew rate of 0.9 V/µs. The 8-terminal, 8-SOIC package (R-PDSO-G8) supports dual supply operation with nominal voltages of ±15 V and limits up to ±20 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA818IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA818IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.