
Precision instrumentation amplifier featuring low 350-µA quiescent current and ±60-V overvoltage protection on gain pins. This 8-terminal, S-PDSO-G8 packaged device offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. It supports dual supply operation with nominal voltages of ±15V and limits up to ±20V. Key performance specifications include a maximum input offset voltage of 95 µV, average bias current of 0.5 nA, and a nominal slew rate of 0.9 V/µs. The amplifier provides a minimum voltage gain of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA819IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 95 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA819IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.