
High-performance instrumentation amplifier featuring 4.7MHz bandwidth and 7nV/√Hz low noise. This precision amplifier offers a 35µV input offset voltage and operates across an automotive temperature range of -40°C to 125°C. Designed with an 8-terminal S-PDSO-G8 package, it supports dual supply operation with a nominal voltage of ±15V, up to ±18V limits. Key specifications include a maximum input offset voltage of 95µV, average bias current of 0.0005A, and slew rate of 2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA821IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA821IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 95 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA821IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.