
Single-channel instrumentation amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. Offers 100kΩ input resistance, 150µV input offset voltage, and 65nA input bias current. Operates with supply voltages from ±1.35V to ±18V or 2.7V to 36V, drawing a maximum of 200µA quiescent current. Achieves 84dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-pin VSSOP with a 16mA output current capability.
Texas Instruments INA826AIDGK technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 100kR |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 200uA |
| Thickness | 970um |
| Voltage Gain | 60dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA826AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
