
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 60dB voltage gain. This amplifier offers a 100kΩ input resistance, 150µV input offset voltage, and 65nA input bias current. It operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.7V to 36V, drawing 200µA quiescent current. The device boasts 84dB common-mode rejection ratio and 100dB power supply rejection ratio, with a 1V/µs slew rate. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA826AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.07mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 100kR |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Thickness | 970um |
| Voltage Gain | 60dB |
| Weight | 0.000935oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA826AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
