
Single-channel instrumentation amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. Offers a high Common Mode Rejection Ratio of 84dB and Power Supply Rejection Ratio of 100dB. Operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.7V to 36V. Input bias current is 65nA with an input offset voltage of 150µV. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA826AIDR technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.75mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 100kR |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 200uA |
| Thickness | 1.58mm |
| Voltage Gain | 60dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA826AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.