
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1MHz gain bandwidth product. Offers 84dB common mode rejection ratio and 100dB power supply rejection ratio. Input bias current is 65nA with an input offset voltage of 40µV and 100kΩ input resistance. Operates from a 1.35V to 36V supply range with a maximum supply current of 300µA. Packaged in an 8-pin WSON EP, measuring 3.1mm x 3.1mm x 0.72mm.
Texas Instruments INA826AIDRGT technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.72mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 40uV |
| Input Resistance | 100kR |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Response Time | 278us |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Thickness | 730um |
| Voltage Gain | 60dB |
| Weight | 0.000384oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA826AIDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
