
INA826 Instrumentation Amplifier Evaluation Board
Sign in to ask questions about the Texas Instruments INA826EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA826EVM technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA826EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
