Analog to Digital Converters - ADC 8b Microprocessor Compatible A/D Cnvtr
Checking distributor stock and pricing after the page loads.
Texas Instruments INS8292N technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 16 |
| Package Quantity | 9 |
| Power Consumption | 15mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.