The ISO1042BDWR is a 16-pin dual-function interface IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C. The device has a nominal supply voltage of 5V and is packaged in a SOP-16 format with dimensions of 7.5mm in width and 10.3mm in length. The IC features a dual-terminal position and is rated for a single function.
Sign in to ask questions about the Texas Instruments ISO1042BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1042BDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.