The ISO1042BDWV is an 8-channel isolated interface IC from Texas Instruments, operating at a supply voltage of 5V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device is available in a SOP-8 package with dimensions of 5.85mm in width and 7.5mm in length. The IC has a minimum operating temperature of -40 degrees Celsius and a terminal position of DUAL. It is designed for use in automotive applications.
Sign in to ask questions about the Texas Instruments ISO1042BDWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1042BDWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042BDWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.