
Automotive-grade isolated CAN transceiver, featuring 70-V bus fault protection and flexible data rate support. This integrated circuit operates across a -40°C to 125°C temperature range with a nominal supply voltage of 5V. The device is housed in an 8-terminal, dual-in-line JEDEC R-PDSO-G8 package, measuring 7.5mm in length and 5.85mm in width.
Texas Instruments ISO1042BDWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042BDWVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.