The ISO1042BQDWQ1 is a 16-terminal dual I/O interface IC from Texas Instruments, operating at a nominal supply voltage of 1.8V. It features a temperature grade of AUTOMOTIVE and a screening level of AEC-Q100. The device is packaged in a 16-pin SOP package, measuring 7.5mm in width and 10.3mm in length. It is designed to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO1042BQDWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1042BQDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042BQDWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.