
This 8-channel interface IC operates within a temperature range of -40°C to 125°C. It features a dual terminal position and is available in a R-PDSO-G8 package. The device is compliant with AEC-Q100 and has a nominal supply voltage of 1.8V.
Sign in to ask questions about the Texas Instruments ISO1042BQDWVQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1042BQDWVQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042BQDWVQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.