The ISO1042DWR is a 16-pin automotive dual interface IC with a maximum operating temperature of 125°C and a nominal supply voltage of 5V. It features a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. The device has a temperature grade of AUTOMOTIVE and a terminal position of DUAL. It operates within a temperature range of -40°C to 125°C.
Texas Instruments ISO1042DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.