
Automotive-grade isolated CAN transceiver, featuring 70-V bus fault protection and flexible data rate. This 8-terminal, 8-SOIC integrated circuit operates across a -40°C to 125°C temperature range with a nominal 5V supply voltage. The device is housed in an R-PDSO-G8 package with a width of 5.85mm and length of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1042DWVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042DWVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.