
The ISO1042QDWVRQ1 is an 8-channel, 1.8V, AEC-Q100, 125°C, 8-pin SOP automotive isolator from Texas Instruments. It is designed for high-reliability applications. The device operates over a temperature range of -40°C to 125°C. The isolator is packaged in a 8-pin SOP package with a width of 5.85mm and a length of 7.5mm. It is suitable for use in automotive applications where high temperature and reliability are required.
Texas Instruments ISO1042QDWVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1042QDWVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.