
Isolated 5-V CAN transceiver, featuring a 1Mbps data rate and differential input. This integrated circuit operates with a 5V supply voltage, drawing 52mA and capable of outputting 70mA. It offers a wide operating temperature range from -55°C to 105°C and is housed in an 8-SOP package with SMD/SMT termination. The transceiver includes one driver and one receiver, with a propagation delay of 74ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1050DUBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Data Rate | 1Mbps |
| Height | 4.85mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Output Current | 70mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 3.3mm |
| Weight | 0.030018oz |
| Width | 6.57mm |
| Working Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1050DUBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
