
High voltage isolation amplifier with a 70kHz -3dB bandwidth, designed for signal buffering. Features a 100kΩ input resistance and 70mV input offset voltage. Operates with dual supplies from 10V to 20V, offering 5mA output current per channel. Packaged in a 16-pin CDIP for through-hole mounting, with a maximum power dissipation of 800mW. This RoHS compliant component operates across a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ISO106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO106 technical specifications.
| -3db Bandwidth | 70kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 70mV |
| Input Resistance | 100kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 33mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
