
Isolated RS-485/RS-422 transceiver, half-duplex, 40Mbps data rate, 80ns propagation delay. Features integrated transformer driver, 2 channels (1 driver, 1 receiver), and a 566V working voltage. Operates from a 3V to 5.5V supply, with a 13.5mA operating current. Packaged in a 16-SOIC (7.6mm W x 10.5mm L x 2.35mm H), this lead-free, RoHS-compliant component functions between -40°C and 85°C.
Texas Instruments ISO1176TDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 719mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 13.5mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019312oz |
| Width | 7.6mm |
| Working Voltage | 566V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1176TDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
