
Isolated RS-485/RS-422 transceiver, half-duplex, 40Mbps data rate. Features 3 channels, 1 transmitter, and unidirectional channel type. Operates from 3V to 5.5V with a working voltage of 566V. Packaged in a 16-SOIC, tape and reel, lead-free, RoHS compliant.
Sign in to ask questions about the Texas Instruments ISO1176TDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1176TDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Working Voltage | 566V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO1176TDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
