
Isolation amplifier with 1.5kV isolation voltage and 60kHz bandwidth. Features a 200kΩ input resistance, 100mV input offset voltage, and 2V/µs slew rate. Operates with a dual supply voltage range of 4.5V to 18V, consuming 4mA typical supply current. Packaged in a hermetically sealed, side-brazed CDIP with 16 pins, designed for through-hole mounting.
Texas Instruments ISO120G technical specifications.
| -3db Bandwidth | 60kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 60kHz |
| Package/Case | CDIP |
| Dual Supply Voltage | 9V |
| Height | 2.86mm |
| Input Offset Voltage (Vos) | 100mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Length | 30.48mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 0dB |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
