
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO120G-BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO120G-BI technical specifications.
| -3db Bandwidth | 60kHz |
| Amplifier Type | ISOLATION |
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 15mA |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ISO120G-BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
