
Single-channel isolated digital input receiver designed for 24-V to 60-V digital input modules. Features a 2.25-V to 5.5-V supply voltage range and operates across an automotive temperature grade from -40°C to 125°C. Housed in an 8-terminal, 8-SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.895mm in width and 4.905mm in length.
Texas Instruments ISO1211D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1211D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.