
Single-channel isolation amplifier with a 50kHz -3dB bandwidth and 2V/µs slew rate. Features 1.5kV isolation voltage, 140dB common mode rejection ratio, and 200kΩ input resistance. Operates from a dual supply voltage range of ±4.5V to ±18V. Packaged in an 8-pin PDIP with a RoHS compliant, lead-free construction.
Sign in to ask questions about the Texas Instruments ISO122JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO122JP technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 9V |
| Height | 3.94mm |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 0dB |
| Weight | 0.032805oz |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
