
Isolation amplifier with a 50kHz -3dB bandwidth and 1.5kV isolation voltage. Features a 200kΩ input resistance, 50mV input offset voltage, and a high 140dB common mode rejection ratio. Operates with a supply voltage range of 4.5V to 18V, drawing 5mA quiescent current. Delivers 15mA output current per channel with a 2V/µs slew rate. Packaged in an 8-PDIP, this lead-free component is suitable for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO122JPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO122JPE4 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 140dB |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 0dB |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122JPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
