
High-precision isolation amplifier featuring a 50kHz -3dB bandwidth and 1.5kV isolation voltage. This single-channel, single-amplifier integrated circuit offers a 200kΩ input resistance and a 0dB voltage gain. Operating within a -25°C to 85°C temperature range, it supports dual supply voltages from 4.5V to 18V and a maximum input voltage of 12.5V. The SOIC package is supplied on tape and reel, with a 2V/µs slew rate and 15mA output current per channel.
Sign in to ask questions about the Texas Instruments ISO124U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO124U/1K technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO124U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
