
High-precision isolation amplifier featuring a 50kHz -3dB bandwidth and 2V/µs slew rate. This single-channel isolation amplifier offers 1.5kV isolation voltage and a 200kΩ input resistance. Operates with a dual supply voltage range of 4.5V to 18V, drawing 5mA typical operating supply current. Packaged in an 8-SOIC case, this lead-free, RoHS-compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments ISO124U/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO124U/1KE4 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISO124 |
| Slew Rate | 2V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO124U/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
