High-precision isolation amplifier featuring a 50kHz -3dB bandwidth and 140dB common mode rejection ratio. This single-channel isolation amplifier operates with a dual supply voltage range of 4.5V to 18V, delivering 15mA output current per channel. It offers 1.5kV isolation voltage and a 20mV input offset voltage, housed in a lead-free, RoHS compliant SOIC package. Operating temperature range is -25°C to 85°C.
Texas Instruments ISO124UE4 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 9V |
| Height | 2.3mm |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Output Voltage | 12.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 0dB |
| Weight | 0.019048oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO124UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
